2864273 | Phoenix Contact

Resistance thermometer transducer, 2864273

Order No.: 64P5364
EAN: 4017918956561
MPN:
2864273
MINI MCR-SL-PT100-UI-NC
Series: MINI MCR
2864273 Phoenix Contact Signal Converters and Measuring Transducers Image 1
2864273 Phoenix Contact Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
264.6441 € *
Available: 0 pcs.
Available in 10 days: 482 pcs.
Leadtime: 2 Weeks **
Total Price:
264.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.6441 €

Resistance thermometer measuring transducer, 2864273, Phoenix Contact

MCR temperature transducer for Pt 100 temperature sensors, configured via DIP switch, with screw connection, not pre-configured.

Features

  • Power supply possible via the foot element (TBUS)
  • For 2-, 3-, 4-conductor Pt 100 sensors in accordance with IEC 60751
  • Error indication via diagnostic LED and analog signal
  • Input and output signals can be configured via DIP switches
  • Highly-compact temperature transducer for electrical isolation, conversion, amplification, and filtering of
  • 3-way isolation
  • Pt 100 signals to create standard signals
  • Temperature measuring range of -150°C to +850°C
Technical specifications
Version mit Schraubanschluss
Width 6.2 mm
Weight 99.2 g
Height 93.1 mm
Length 101.2 mm
Product type Widerstandsthermometer Messumformer
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei