2864406 | Phoenix Contact
Isolation amplifier, 2864406
Unit Price (€ / pc.)
251.3518 € *
Available: 0 pcs.
Available in 10 days: 759 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 2864406, Phoenix Contact
MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, Input signal: 0(4)-20 mA, Output signal: 0(4)-20 mA.
Technical specifications
Version | mit Schraubanschluss | |
Width | 6.2 mm | |
Weight | 71.7 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Product type | Trennverstärker | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |