2864419 | Phoenix Contact

Passive isolator, 2864419

Order No.: 64P5339
EAN: 4017918974848
MPN:
2864419
MINI MCR-SL-1CP-I-I
Series: MINI MCR
2864419 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
277.9721 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
277.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.9721 €

Loop-powered isolator, 2864419, Phoenix Contact

MCR loop-powered isolator, 1-channel, for the electrical isolation of current signals without auxiliary power, with screw connection.

Technical specifications
Version mit Schraubanschluss
Width 6.2 mm
Weight 59 g
Height 93.1 mm
Length 101.2 mm
Product type Passivtrenner
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes