2864655 | Phoenix Contact
Passive isolator, 2864655
Unit Price (€ / pc.)
412.2993 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 2 Weeks **
Loop-powered isolator, 2864655, Phoenix Contact
MCR passive isolator, 2-channel, for the electrical isolation of current signals without auxiliary power, with screw connection.
Technical specifications
Version | mit Schraubanschluss | |
Width | 6.2 mm | |
Weight | 61 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Product type | Passivtrenner | |
Signal output | 2 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |