2864684 | Phoenix Contact

Isolation amplifier, 2864684

Order No.: 64P5393
EAN: 4017918956387
MPN:
2864684
MINI MCR-SL-U-U
Series: MINI MCR
2864684 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
251.3518 € *
Available: 0 pcs.
Available in 10 days: 429 pcs.
Leadtime: 2 Weeks **
Total Price:
251.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3518 €

Signal conditioner, 2864684, Phoenix Contact

MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, Input signal: 0-10 V/±10 V, Output signal: 0-10 V/±10 V.

Technical specifications
Product type Trennverstärker
Version mit Schraubanschluss
measurement range Eingangssignal 0-10 V/±10 V, Ausgangssignal 0-10 V/±10 V
Signal output 1 x Analog
Length 101.2 mm
Width 6.2 mm
Height 93.1 mm
Weight 70.7 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei