2865007 | Phoenix Contact
Isolation amplifier, 2865007
Unit Price (€ / pc.)
371.1134 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 2865007, Phoenix Contact
MCR 3-way isolation amplifier, with configurable input/output, for electrical isolation and conversion of analog signals up to 30 V, with screw connection, standard configuration
Technical specifications
Version | mit konfigurierbarem Ein-/Ausgang | |
Width | 6.2 mm | |
Weight | 65.8 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Product type | Trennverstärker | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |