2901995 | Phoenix Contact

Passive isolator, 2901995

Order No.: 64P5286
EAN: 4046356649261
MPN:
2901995
MINI MCR-2-I-I-ILP-PT
Series: MINI MCR
2901995 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
187.5797 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
187.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.5797 €

Loop-powered isolator, 2901995, Phoenix Contact

Single-channel input loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4)-20 mA. Push-in connection technology.

Technical specifications
Product type Passivtrenner
Version 2-Wege-Trenner mit steckbarer Anschlusstechnik
measurement range Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA
Signal output 1 x Analog
Length 119.2 mm
Width 6.2 mm
Height 109.81 mm
Weight 52.2 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei