2901996 | Phoenix Contact
Passive isolator, 2901996
Unit Price (€ / pc.)
291.2882 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Loop-powered isolator, 2901996, Phoenix Contact
Two-channel input loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4) mA-20 mA. Screw connection technology.
Technical specifications
Product type | Passivtrenner | |
Version | 2-Wege-Trenner mit steckbarer Anschlusstechnik | |
measurement range | Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA | |
Signal output | 2 x Analog | |
Length | 119.2 mm | |
Width | 6.2 mm | |
Height | 109.81 mm | |
Weight | 61 g |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |