2902002 | Phoenix Contact

Isolation amplifier, 2902002

Order No.: 64P5282
EAN: 4046356651844
MPN:
2902002
MINI MCR-2-I4-U
Series: MINI MCR
2902002 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
198.1945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
198.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.1945 €

Signal conditioner, 2902002, Phoenix Contact

3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 4-20 mA, Output signal: 0-10 V, Screw connection technology.

Technical specifications
Product type Trennverstärker
Version 3-Wege-Trenner mit steckbarer Anschlusstechnik
measurement range Eingangssignal 4-20 mA, Ausgangssignal 0-10 V
Signal output 1 x Analog
Length 119.2 mm
Width 6.2 mm
Height 109.81 mm
Weight 104.4 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei