2902015 | Phoenix Contact

Supply isolator, 2902015

Order No.: 64P5302
EAN: 4046356649544
MPN:
2902015
MINI MCR-2-RPSS-I-I-PT
Series: MINI MCR
2902015 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
246.0801 € *
Available: 0 pcs.
Available in 10 days: 416 pcs.
Leadtime: 2 Weeks **
Total Price:
246.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.0801 €

Repeater power supply, 2902015, Phoenix Contact

3-way repeater power supply with plug-in connection technology. HART-transparent, input signal 0(4)-20 mA, output signal 0(4)-20 mA. The device can be used in both isolator and repeater power supply operation. Push-in connection technology.

Technical specifications
Product type Speisetrenner
Version mit steckbarer Anschlusstechnik
measurement range Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA
Signal output 1 x Analog
Length 119.2 mm
Width 6.2 mm
Height 109.81 mm
Weight 88 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei