2902017 | Phoenix Contact

Resistance/potentiometer transducer, 2902017

Order No.: 64P5292
EAN: 4046356649568
MPN:
2902017
MINI MCR-2-POT-UI-PT
Series: MINI MCR
2902017 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
285.9332 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
285.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.9332 €

Resistance/potiposition transducer, 2902017, Phoenix Contact

Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0-100 Ω to 0-100 kΩ. Configurable via DIP switch or software. Push-in connection technology, standard configuration.

Technical specifications
Product type Widerstands-/Potimessumformer
Version mit steckbarer Anschlusstechnik
measurement range Eingang 0-100 Ω bis 0-100 kΩ
Signal output 1 x Analog
Length 119.2 mm
Width 6.2 mm
Height 109.81 mm
Weight 108.9 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei