2902023 | Phoenix Contact
Isolation amplifier, 2902023
Unit Price (€ / pc.)
198.1945 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 2902023, Phoenix Contact
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0-10 V, Output signal: 0-20 mA, Push-in connection technology.
Technical specifications
Product type | Trennverstärker | |
Version | 3-Wege-Trenner mit steckbarer Anschlusstechnik | |
measurement range | Eingangssignal 0-10 V, Ausgangssignal 0-20 mA | |
Signal output | 1 x Analog | |
Length | 119.2 mm | |
Width | 6.2 mm | |
Height | 109.81 mm | |
Weight | 97.2 g |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |