2902031 | Phoenix Contact

Frequency converter, 2902031

Order No.: 64P5318
EAN: 4046356652032
MPN:
2902031
MINI MCR-2-UI-FRO
Series: MINI MCR
2902031 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
251.3518 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
251.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3518 €

Frequency converter, 2902031, Phoenix Contact

Analog frequency transducer with limit value functionality and plug-in connection technology for converting standard signals into frequency or PWM signals. Configurable via DIP switch or software. Screw connection technology, standard configuration.

Technical specifications
Version mit Grenzwertfunktionalität und steckbarer Anschlusstechnik
Width 6.2 mm
Weight 125 g
Height 109.81 mm
Length 119.2 mm
Product type Frequenzwandler
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei