2902032 | Phoenix Contact

Frequency converter, 2902032

Order No.: 64P5319
EAN: 4046356652049
MPN:
2902032
MINI MCR-2-UI-FRO-PT
Series: MINI MCR
2902032 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
251.3518 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
251.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3518 €

Frequency converter, 2902032, Phoenix Contact

Analog frequency transducer with limit value functionality and plug-in connection technology for converting standard signals into frequency or PWM signals. Configurable via DIP switch or software. Push-in connection technology, standard configuration.

Technical specifications
Version mit Grenzwertfunktionalität und steckbarer Anschlusstechnik
Width 6.2 mm
Weight 118.5 g
Height 109.81 mm
Length 119.2 mm
Product type Frequenzwandler
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei