2902037 | Phoenix Contact
Isolation amplifier, 2902037
Unit Price (€ / pc.)
260.7052 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Signal conditioner, 2902037, Phoenix Contact
3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover for the electrical isolation of unipolar and bipolar analog signals. Input/output configurable via DIP switch. Screw connection technology, standard configuration.
Technical specifications
Version | mit steckbarer Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 103.9 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
Product type | Trennverstärker |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |