2902040 | Phoenix Contact

Isolation amplifier, 2902040

Order No.: 64P5325
EAN: 4046356652063
MPN:
2902040
MINI MCR-2-UI-UI-PT
Series: MINI MCR
2902040 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
260.7052 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
260.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.7052 €

Signal conditioner, 2902040, Phoenix Contact

3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover, for the electrical isolation of unipolar and bipolar analog signals. Input/output configurable via DIP switch. push-in connection technology, standard configuration.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 97.5 g
Height 109.81 mm
Length 119.2 mm
Product type Trennverstärker
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei