2902042 | Phoenix Contact

Isolation amplifier, 2902042

Order No.: 64P5330
EAN: 4046356652070
MPN:
2902042
MINI MCR-2-U-U
Series: MINI MCR
2902042 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
198.1945 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
198.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.1945 €

Signal conditioner, 2902042, Phoenix Contact

3-way signal conditioner with plug-in connection technology for the electrical isolation of unipolar and bipolar analog signals. Input signal: 0-10 V/±10 V, Output signal: 0-10 V/±10 V, Screw connection technology.

Technical specifications
Product type Trennverstärker
Version mit steckbarer Anschlusstechnik
measurement range Eingangssignal 0-10 V/±10 V, Ausgangssignal 0-10 V/±10 V
Signal output 1 x Analog
Length 119.2 mm
Width 6.2 mm
Height 109.81 mm
Weight 101.4 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei