2902049 | Phoenix Contact
Resistance thermometer transducer, 2902049
Unit Price (€ / pc.)
255.3264 € *
Available in 5 Days: 339 pcs. - if ordered today
Resistance thermometer measuring transducer, 2902049, Phoenix Contact
Configurable temperature transducer with plug-in connection technology for connecting 2, 3, and 4-conductor resistance thermometers and resistance-type sensors. Configurable via DIP switch or software. Screw connection technology, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance thermometer transducer | |
| Version | with pluggable connection technology | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |