2902052 | Phoenix Contact
Resistance thermometer transducer, 2902052
Unit Price (€ / pc.)
255.3264 € *
Available: 0 pcs.
Available in 10 days: 347 pcs.
Leadtime: 2 Weeks **
Resistance thermometer measuring transducer, 2902052, Phoenix Contact
Configurable temperature transducer with plug-in connection technology for connecting 2, 3, and 4-conductor resistance thermometers and resistance-type sensors. Configurable via DIP switch or software. Push-in connection technology, standard configuration.
Technical specifications
Version | mit steckbarer Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 110 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
Product type | Widerstandsthermometer Messumformer | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |