2902058 | Phoenix Contact
Frequency transducer, 2902058
Unit Price (€ / pc.)
352.4185 € *
Available: 0 pcs.
Available in 10 days: 340 pcs.
Leadtime: 2 Weeks **
Frequency transducer, 2902058, Phoenix Contact
Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages greater than 8.2 VDC are possible in combination with MINI MCR-2-SPS-PT 1033201. Push-in connection technology.
Technical specifications
Version | mit Push-in-Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 65.9 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
Product type | Frequenzmessumformer | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |