2902061 | Phoenix Contact
Passive isolator, 2902061
Unit Price (€ / pc.)
238.1309 € *
Available: 0 pcs.
Available in 10 days: 86 pcs.
Leadtime: 2 Weeks **
Loop-powered isolator, 2902061, Phoenix Contact
Output loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of unipolar and bipolar analog signals. Input configurable via DIP switch. Screw connection technology, standard configuration.
Technical specifications
Version | mit steckbarer Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 107.9 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
Product type | Passivtrenner | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |