2902063 | Phoenix Contact

Passive isolator, 2902063

Order No.: 64P5321
EAN: 4046356652117
MPN:
2902063
MINI MCR-2-UI-I-OLP-PT
Series: MINI MCR
2902063 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
238.1309 € *
Available: 0 pcs.
Available in 10 days: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
238.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.1309 €

Loop-powered isolator, 2902063, Phoenix Contact

Output loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of unipolar and bipolar analog signals. Input configurable via DIP switch. Push-in connection technology, standard configuration.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 109.3 g
Height 109.81 mm
Length 119.2 mm
Product type Passivtrenner
Signal output 1 x Analog
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei