2902064 | Phoenix Contact

Constant voltage source, 2902064

Order No.: 64P5274
EAN: 4046356652124
MPN:
2902064
MINI MCR-2-CVCS
Series: MINI MCR
2902064 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
175.5369 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
175.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.5369 €

Constant voltage source, 2902064, Phoenix Contact

Constant voltage/current source with plug-in connection technology, input voltage: 9.6-30 VDC. Output voltage: 1.25-10 VDC or output current: 2.5-20 mA can be set. Configurable via DIP switch. Screw connection technology.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 107.1 g
Height 109.81 mm
Length 119.2 mm
Product type Konstantspannungsquelle
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei