2902822 | Phoenix Contact
Constant voltage source, 2902822
Unit Price (€ / pc.)
171.5504 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Constant voltage source, 2902822, Phoenix Contact
Constant voltage source, input voltage 9.6-30 VDC, output voltage 10 V, 7.5 V, 5 V, 2.5 VDC, electrically isolated, can be configured via DIP switches, screw connection technology, standard configuration.
Technical specifications
Version | mit Schraubanschlusstechnik | |
Width | 6.2 mm | |
Weight | 82.88 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Product type | Konstantspannungsquelle |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |