2902829 | Phoenix Contact
Isolation amplifier, 2902829
Unit Price (€ / pc.)
331.177 € *
Available: 0 pcs.
Available in 10 days: 173 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 2902829, Phoenix Contact
2-way loop-powered isolating amplifier (supplied on the output side), can be configured via DIP switches, with screw connection technology and standard configuration.
Technical specifications
Version | mit Schraubanschlusstechnik | |
Width | 6.2 mm | |
Weight | 82 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Product type | Trennverstärker |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |