2902832 | Phoenix Contact

Frequency signal converter, 2902832

Order No.: 64P5347
EAN: 4046356682367
MPN:
2902832
MINI MCR-SL-F-UI-NC
Series: MINI MCR
2902832 Phoenix Contact Signal Converters and Measuring Transducers Image 1
2902832 Phoenix Contact Signal Converters and Measuring Transducers Image 2
2902832 Phoenix Contact Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
317.9442 € *
Available: 0 pcs.
Available in 10 days: 127 pcs.
Leadtime: 2 Weeks **
Total Price:
317.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.9442 €

Frequency transducer, 2902832, Phoenix Contact

The configurable frequency transducer is suitable for the connection of NAMUR proximity sensors as well as for sensors with NPN and PNP outputs. Configurable via DIP switch and teach-in wheel. Screw connection, standard configuration.

Technical specifications
Version NPN, PNP
Width 6.2 mm
Weight 114.7 g
Height 93.1 mm
Length 101.2 mm
Product type Frequenzsignalwandler
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei