2902849 | Phoenix Contact
Resistance thermometer transducer, 2902849
Unit Price (€ / pc.)
277.984 € *
Available in 5 Days: 178 pcs. - if ordered today
Resistance thermometer measuring transducer, 2902849, Phoenix Contact
Configurable temperature transducer for the connection of 2, 3, and 4-conductor resistance thermometers and resistance-type sensors. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance thermometer transducer | |
| Version | 3-way separator | |
| Length | 101.2 mm | |
| Width | 6.2 mm | |
| Height | 91.1 mm | |
| Weight | 93.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |