2905026 | Phoenix Contact

Signal duplicator, 2905026

Order No.: 64P5326
EAN: 4046356915243
MPN:
2905026
MINI MCR-2-UNI-UI-2UI
Series: MINI MCR
2905026 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
352.4899 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
352.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.4899 €

Signal duplicator, 2905026, Phoenix Contact

Universally configurable 4-way signal duplicator, with plug-in connection technology for the electrical isolation and duplication of analog signals. Configurable via DIP switch or software. Screw connection technology, standard configuration.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 120.4 g
Height 109.81 mm
Length 119.2 mm
Product type Signalverdoppler
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei