2905028 | Phoenix Contact

Signal duplicator, 2905028

Order No.: 64P5327
EAN: 4046356915250
MPN:
2905028
MINI MCR-2-UNI-UI-2UI-PT
Series: MINI MCR
2905028 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
352.4899 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
352.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.4899 €

Signal duplicator, 2905028, Phoenix Contact

Universally configurable 4-way signal duplicator, with plug-in connection technology for the electrical isolation and duplication of analog signals. Configurable via DIP switch or software. Push-in connection technology, standard configuration.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 62.9 g
Height 109.81 mm
Length 119.2 mm
Product type Signalverdoppler
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei