2905628 | Phoenix Contact

Supply isolator, 2905628

Order No.: 64P5299
EAN: 4046356999571
MPN:
2905628
MINI MCR-2-RPSS-I-2I
Series: MINI MCR
2905628 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
264.7512 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
264.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.7512 €

Repeater power supply, 2905628, Phoenix Contact

4-way power supply doubler with plug-in connection technology. HART-transparent, 0(4)-20 mA input signal, 0(4)-20 mA output signals. The device can be used in both signal and power supply doubler modes. Screw connection technology.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 119.4 g
Height 109.81 mm
Length 119.2 mm
measurement range Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA
Product type Speisetrenner
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei