2905629 | Phoenix Contact
Supply isolator, 2905629
Unit Price (€ / pc.)
264.7512 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Repeater power supply, 2905629, Phoenix Contact
4-way power supply doubler with plug-in connection technology. HART-transparent, 0(4)-20 mA input signal, 0(4)-20 mA output signals. The device can be used in both signal and power supply doubler modes. Push-in connection technology.
Technical specifications
Version | mit steckbarer Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 120 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
measurement range | Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA | |
Product type | Speisetrenner |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |