2906447 | Phoenix Contact
Passive isolator, 2906447
Unit Price (€ / pc.)
246.0801 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Repeater power supply, 2906447, Phoenix Contact
Single-channel output loop-powered 2-way repeater power supply with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4)-20 mA. Push-in connection technology.
Technical specifications
Version | mit steckbarer Anschlusstechnik | |
Width | 6.2 mm | |
Weight | 101.3 g | |
Height | 109.81 mm | |
Length | 119.2 mm | |
measurement range | Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA | |
Product type | Speisetrenner |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |