2906449 | Phoenix Contact

Passive isolator, 2906449

Order No.: 64P5296
EAN: 4055626077956
MPN:
2906449
MINI MCR-2-RPS-2I-2I-OLP-PT
Series: MINI MCR
2906449 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
371.0658 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
371.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.0658 €

Repeater power supply, 2906449, Phoenix Contact

Two-channel output loop-powered 2-way repeater power supply with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4)-20 mA. Push-in connection technology.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 107.9 g
Height 109.81 mm
Length 119.2 mm
measurement range Eingangssignal 0(4)-20 mA, Ausgangssignal 0(4)-20 mA
Product type Speisetrenner
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei