1209868 | Phoenix Contact

Socket wrench, hexagon, 8 mm, L 185 mm, 1209868

Order No.: 64P7977
EAN: 4046356178716
MPN:
1209868
SHN 8
Series: SHN
1209868 Phoenix Contact Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Available: 8 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.2320 €
25 pcs.
14.0182 €
50 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 1209868, Phoenix Contact

Socket wrench, wrench size 8 mm.

Features

  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
Technical specifications
Version Steckschlüssel
ESD protection No
Size 8 mm
Length 185 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes