2900364 | Phoenix Contact
Solid state relay, 24 VDC, 3-33 VDC, 3 A, DIN rail, 2900364
Unit Price (€ / pc.)
38.2466 € *
Available in 5 Days: 10,492 pcs. - if ordered today
Solid-state relay module, 2900364, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7.5, 1 N/O contact, Input: 24 VDC, Output: 3 - 33 VDC/3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-33 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |