2940223 | Phoenix Contact

Solid state relay, 4.5-5.5 VDC, 3-48 VDC, 100 mA, DIN rail, 2940223

Order No.: 64P1998
EAN: 4017918079925
MPN:
2940223
DEK-OE- 5DC/ 48DC/100
Series: DEK
2940223 Phoenix Contact Solid State Relays
Image may differ
Unit Price (€ / pc.)
43.9705 € *
Available: 0 pcs.
Available in 10 days: 640 pcs.
Leadtime: 2 Weeks **
Total Price:
43.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9705 €

Solid-state relay, 2940223, Phoenix Contact

Input solid-state relay terminal block, Input: 5 V DC, Output: 3 - 48 V DC/100 mA, terminal block width: 6.2 mm

Features

  • Labeling and mounting with user-friendly modular terminal blocks
  • Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
  • Integrated output protective circuit
  • Integrated input circuit
  • Electrical isolation between input and output at up to 2.5 kVrms
  • Status indicator
  • Zero voltage switch at AC output
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 100 mA
Voltage 3-48 VDC
Control Voltage 4,5-5,5 VDC
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei