2941659 | Phoenix Contact
Solid state relay, 108-132 VAC, 3-48 VDC, 100 mA, DIN rail, 2941659
Unit Price (€ / pc.)
65.2120 € *
Available: 0 pcs.
Available in 10 days: 89 pcs.
Leadtime: 2 Weeks **
Solid-state relay, 2941659, Phoenix Contact
Input solid-state relay terminal block, Input: 120 V DC, Output: 3 - 48 V DC/100 mA, terminal block width: 6.2 mm
Features
- Labeling and mounting with user-friendly modular terminal blocks
- Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
- Integrated output protective circuit
- Integrated input circuit
- Electrical isolation between input and output at up to 2.5 kVrms
- Status indicator
- Zero voltage switch at AC output
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 100 mA | |
Voltage | 3-48 VDC | |
Control Voltage | 108-132 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |