2964254 | Phoenix Contact
Solid state relay, 21.6-26.4 VDC, 3-48 VDC, 100 mA, DIN rail, 2964254
Unit Price (€ / pc.)
49.0399 € *
Available in 5 Days: 27 pcs. - if ordered today
Solid-state relay, 2964254, Phoenix Contact
Input solid-state relay terminal block, Input: 24 V DC, Output: 3 - 48 V DC/100 mA, with isolating plug in output, terminal block width: 6.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 21.6-26.4 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |