2964270 | Phoenix Contact

Solid state relay, 4-6 VDC, 4-30 VDC, 50 mA, DIN rail, 2964270

Order No.: 64P1996
EAN: 4017918107406
MPN:
2964270
DEK-OE- 5DC/ 24DC/100KHZ
Series: DEK
2964270 Phoenix Contact Solid State Relays
Image may differ
Unit Price (€ / pc.)
55.2993 € *
Available: 0 pcs.
Available in 10 days: 275 pcs.
Leadtime: 2 Weeks **
Total Price:
55.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.2993 €

Solid-state relay, 2964270, Phoenix Contact

Input solid-state relay, transmission frequency: 100 kHz, with LED and protective circuit in input and output circuits, Input: 5 V DC, Output: 4 - 30 V DC/50 mA

Features

  • With capacitor on the input side for interference suppression
  • Limit frequency of up to 100 kHz
  • Push-pull stage on output side
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 50 mA
Voltage 4-30 VDC
Control Voltage 4-6 VDC
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei