2964322 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, 5-30 VDC, 10 A, DIN rail, 2964322
Unit Price (€ / pc.)
76.5289 € *
Available: 0 pcs.
Available in 10 days: 1,053 pcs.
Leadtime: 2 Weeks **
Solid-state relay, 2964322, Phoenix Contact
Power solid-state relay terminal block with short-circuit-proof DC voltage output, Input: 24 V DC, Output: 3 - 33 V DC/10 A
Features
- Labeling and mounting with user-friendly modular terminal blocks
- Wear-free switching of up to 24 V DC/10 A
- Integrated output protective circuit
- Integrated input circuit
- Electrical isolation between input and output at up to 2.5 kVrms
- Status indicator
- Zero voltage switch at AC output
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Voltage | 5-30 VDC | |
Control Voltage | 19,2-28,8 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |