2964364 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, 4-18 VDC, 50 mA, DIN rail, 2964364
Unit Price (€ / pc.)
77.4809 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Solid-state relay, 2964364, Phoenix Contact
Input solid-state relay with DC voltage output push-pull, light indicator and protective circuit in input and output circuits, transmission frequency: 100 kHz, Input: 24 V DC, Output: 4 - 18 V DC/50 mA
Features
- With capacitor on the input side for interference suppression
- Limit frequency of up to 100 kHz
- Push-pull stage on output side
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 50 mA | |
Voltage | 4-18 VDC | |
Control Voltage | 19,2-28,8 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |