2964623 | Phoenix Contact

Solid state relay, 4-6 VDC, 10-253 VAC, 0.8 A, DIN rail, 2964623

Order No.: 64P2012
EAN: 4017918130909
MPN:
2964623
DEK-OV- 5DC/240AC/800
Series: DEK
2964623 Phoenix Contact Solid State Relays
Image may differ
Unit Price (€ / pc.)
64.6289 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Total Price:
64.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6289 €

Solid-state relay, 2964623, Phoenix Contact

Power solid-state relay terminal block, Input: 5 V DC, Output: 10 - 253 V AC/800 mA, terminal block width: 6.2 mm

Features

  • Labeling and mounting with user-friendly modular terminal blocks
  • Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
  • Integrated output protective circuit
  • Integrated input circuit
  • Electrical isolation between input and output at up to 2.5 kVrms
  • Status indicator
  • Zero voltage switch at AC output
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 0.8 A
Spannung 10-253 VAC
Steuerspannung 4-6 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei