2964636 | Phoenix Contact

Solid state relay, 9.6-14.4 VDC, 10-253 VAC, 0.8 A, DIN rail, 2964636

Order No.: 64P2015
EAN: 4017918130916
MPN:
2964636
DEK-OV- 12DC/240AC/800
Series: DEK
2964636 Phoenix Contact Solid State Relays Image 1
2964636 Phoenix Contact Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
64.6289 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
64.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6289 €

Solid-state relay, 2964636, Phoenix Contact

Power solid-state relay terminal block, Input: 12 V DC, Output: 10 - 253 V AC/800 mA, terminal block width: 6.2 mm

Features

  • Labeling and mounting with user-friendly modular terminal blocks
  • Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
  • Integrated output protective circuit
  • Integrated input circuit
  • Electrical isolation between input and output at up to 2.5 kVrms
  • Status indicator
  • Zero voltage switch at AC output
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 0.8 A
Voltage 10-253 VAC
Control Voltage 9,6-14,4 VDC
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei