2966618 | Phoenix Contact

Solid state relay, 24 VDC, zero voltage switching, 3-48 VDC, 100 mA, PCB mounting, 2966618

Order No.: 64P2286
EAN: 4017918130466
MPN:
2966618
OPT-24DC/ 48DC/100
Series: OPT
2966618 Phoenix Contact Solid State Relays
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 10 days: 9,290 pcs.
Leadtime: 2 Weeks **
Total Price:
15.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7437 €

Solid-state relay, 2966618, Phoenix Contact

Plug-in miniature solid-state relay, input solid-state relay, 1 N/O contact, Input: 24 V DC, Output: 3 - 48 V DC/100 mA

Features

  • Vibration and shock resistant
  • RT III-proof
  • Wear-free and durable
  • Zero voltage switch at AC output
  • Can be soldered on PCB
  • Switching power of up to 24 V DC/5 A
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 100 mA
Switching Mode nullspannungsschaltend
Voltage 3-48 VDC
Control Voltage 24 VDC
Logistics
Country of origin HU
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes