1212509 | Phoenix Contact

PHOENIX CO 1212509

Order No.: 64P8214
EAN: 4046356545242
MPN:
1212509
UNIFOX-RVT P 6
Series: UNIFOX
1212509 Phoenix Contact Special Pliers
Image may differ
Unit Price (€ / pc.)
70.8645 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
70.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8645 €

Rivet setting tool, 1212509, Phoenix Contact

Rivet setting tool, for use with RVT-PA 6 plastic body-bound rivets.

Technical specifications
Version Nietsetzwerkzeug
Length 216 mm
Weight 182.38 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes