5020425 | Phoenix Contact
Assortment box, 10 drawers, transparent, (L x W) 105 x 170 mm, 5020425
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Range box, 5020425, Phoenix Contact
Assortment box, Dimensions: 170 x 105 x 32 mm, 10 compartments, Compartment size: 50 x 32 mm
Technical specifications
Version | Sortimentkasten | |
Width | 170 mm | |
ESD protection | No | |
Colour | transparent | |
Contents | 10 Schubladen | |
Length | 105 mm | |
Material | PS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |