5020438 | Phoenix Contact

Assortment box, 8 drawers, transparent, (L x W) 170 x 250 mm, 5020438

Order No.: 61P0064
EAN: 4017918095079
MPN:
5020438
SORTI 3/ 8
Series: SORTI
5020438 Phoenix Contact Storage Systems
Image may differ
Unit Price (€ / pc.)
49.5159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.5159 €

Range box, 5020438, Phoenix Contact

Assortment box, Dimensions: 250 x 170 x 46 mm, 8 compartments, Compartment size 1: 48 x 39 mm, Compartment size 2: 98 x 39 mm, Compartment size 3: 98 x 80 mm, Compartment size 4: 66 x 243 mm

Technical specifications
Version Sortimentkasten
Width 250 mm
ESD protection No
Colour transparent
Contents 8 Schubladen
Length 170 mm
Material PS
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes