5020645 | Phoenix Contact
Assortment box, 7 drawers, transparent, (L x W) 170 x 250 mm, 5020645
Unit Price (€ / pc.)
49.5159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Range box, 5020645, Phoenix Contact
Assortment box, Dimensions: 250 x 170 x 46 mm, 7 compartments, Compartment size 1: 98 x 39 mm, Compartment size 2: 66 x 243 mm
Technical specifications
Version | Sortimentkasten | |
Width | 250 mm | |
ESD protection | No | |
Colour | transparent | |
Contents | 7 Schubladen | |
Length | 170 mm | |
Material | PS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |