5020658 | Phoenix Contact

Assortment box, 12 drawers, transparent, (L x W) 225 x 335 mm, 5020658

Order No.: 61P0066
EAN: 4017918095093
MPN:
5020658
SORTI 4/12
Series: SORTI
5020658 Phoenix Contact Storage Systems
Image may differ
Unit Price (€ / pc.)
71.5785 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
71.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.5785 €

Range box, 5020658, Phoenix Contact

Assortment box, 12 compartments external dimensions 335 x 225 x 55 mm, Material: Polystyrene

Technical specifications
Version Sortimentkasten
Width 335 mm
ESD protection No
Colour transparent
Contents 12 Schubladen
Length 225 mm
Material PS
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes