5020674 | Phoenix Contact

Assortment box, 12 drawers, transparent, (L x W) 105 x 210 mm, 5020674

Order No.: 61P0062
EAN: 4017918095109
MPN:
5020674
SORTI 2/12
Series: SORTI
5020674 Phoenix Contact Storage Systems
Image may differ
Unit Price (€ / pc.)
36.7115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7115 €

Range box, 5020674, Phoenix Contact

Assortment box, Dimensions: 210 x 105 x 36 mm, 12 compartments, Compartment size: 57 x 32 mm

Technical specifications
Ausführung Sortimentkasten
Breite 210 mm
ESD-Schutz No
Farbe transparent
Inhalt 12 Schubladen
Länge 105 mm
Material PS
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes